FUUP032G-U3F | ||
---|---|---|
DigiKey Part Number | 3052-FUUP032G-U3F-ND | |
Manufacturer | ||
Manufacturer Product Number | FUUP032G-U3F | |
Description | USB PEN DRIVE 3.0 32GB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 32GB USB 3.1 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 58.00mm L x 17.50mm W x 9.50mm H | |
Weight | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8523.51.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.07000 | ¥183.07 |
10 | ¥170.49000 | ¥1,704.90 |
25 | ¥168.66600 | ¥4,216.65 |
50 | ¥164.50700 | ¥8,225.35 |
100 | ¥144.41270 | ¥14,441.27 |
250 | ¥139.54120 | ¥34,885.30 |
500 | ¥135.78622 | ¥67,893.11 |
Attribute | Description |
---|---|
Other Names | 3052-FUUP032G-U3F |
Standard Package | 1 |