FUUP008GME-XS00 | ||
---|---|---|
DigiKey Part Number | 3052-FUUP008GME-XS00-ND | |
Manufacturer | ||
Manufacturer Product Number | FUUP008GME-XS00 | |
Description | X-MASK USB PEN DRIVE 8GB MLC DIA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB Flash Drive 8GB FLASH - NAND (MLC) USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 27.3MB/s | |
Speed - Write | 20.6MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 54.70mm L x 17.00mm W x 8.00mm H | |
Weight | - |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8523.51.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.73000 | ¥236.73 |
10 | ¥222.57500 | ¥2,225.75 |
25 | ¥214.84760 | ¥5,371.19 |
50 | ¥208.05620 | ¥10,402.81 |
100 | ¥183.14770 | ¥18,314.77 |
250 | ¥178.21936 | ¥44,554.84 |
Attribute | Description |
---|---|
Other Names | 3052-FUUP008GME-XS00 |
Standard Package | 1 |