HFE6392-761

DigiKey Part Number
HFE6392-761-ND
Manufacturer
Manufacturer Product Number
HFE6392-761
Description
LASER DIODE 850NM 0.6MW MODULE
Customer Reference
Detailed Description
Laser Diode 850nm 0.6mW 2.2V 12mA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finisar Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
850nm
Voltage - Input
2.2V
Current Rating (Amps)
12mA
Power (Watts)
0.6mW
Package / Case
Module