FWSF-OADM-4-2-LC | ||
---|---|---|
DigiKey Part Number | FWSF-OADM-4-2-LC-ND | |
Manufacturer | ||
Manufacturer Product Number | FWSF-OADM-4-2-LC | |
Description | TXRX CWDM LF 4CH 1491NM LC CONN | |
Customer Reference | ||
Detailed Description | Fiber Optic Dual 2 x 2 Add/Drop LC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LC | |
Type | Dual 2 x 2 Add/Drop | |
Base Product Number |
Resource Type | Link |
---|---|
HTML Datasheet | FWSF-OADM-1-xx |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A991B5A |
HTSUS | 8471.80.1000 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | 1066143 |
Standard Package | 1 |