FWLF163234 | ||
---|---|---|
DigiKey Part Number | FWLF163234-ND | |
Manufacturer | ||
Manufacturer Product Number | FWLF163234 | |
Description | MOD TXRX 15XXNM 45CH DWDM SFP | |
Customer Reference | ||
Detailed Description | Transceiver Module General Data Transfer 2.7Gbps 1549nm 3.3V Pluggable, SFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 2.7Gbps | |
Wavelength | 1549nm | |
Applications | General Data Transfer | |
Voltage - Supply | 3.3V | |
Connector Type | - | |
Mounting Type | Pluggable, SFP |
Resource Type | Link |
---|---|
Datasheets | FWLF1632xx |
PCN Obsolescence/ EOL | FWLF 28-APR-2022 |
HTML Datasheet | FWLF1632xx |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A991B4A |
HTSUS | 8471.80.1000 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | 1136121 |
Standard Package | 1 |