FTLF8526W4BTL | ||
---|---|---|
DigiKey Part Number | 775-FTLF8526W4BTL-ND | |
Manufacturer | Coherent | |
Manufacturer Product Number | FTLF8526W4BTL | |
Description | TXRX 850NM VCSEL 6.1GBS SFP+ | |
Customer Reference | ||
Detailed Description | Transceiver Module Wireless 8Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Data Rate | 8Gbps | |
Wavelength | 850nm | |
Applications | Wireless | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A991B1 |
HTSUS | 8517.62.0090 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥595.86000 | ¥595.86 |
10 | ¥511.79100 | ¥5,117.91 |
100 | ¥486.20160 | ¥48,620.16 |
Attribute | Description |
---|---|
Other Names | 775-FTLF8526W4BTL |
Standard Package | 1 |