FTLF1721P2BCL | ||
---|---|---|
DigiKey Part Number | 775-1035-ND | |
Manufacturer | ||
Manufacturer Product Number | FTLF1721P2BCL | |
Description | TXRX OPT SFP 2 GB/S 1310NM | |
Customer Reference | ||
Detailed Description | Transceiver Module Ethernet 2.67Gbps 1310nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Part Status | Obsolete | |
Data Rate | 2.67Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |