FTLF1319F1GTL | ||
---|---|---|
DigiKey Part Number | 775-FTLF1319F1GTL-ND | |
Manufacturer | Coherent | |
Manufacturer Product Number | FTLF1319F1GTL | |
Description | TXRX OPT SFF 2 GB/S 1310NM | |
Customer Reference | ||
Detailed Description | Transceiver Module Ethernet 2.125Gbps 1310nm 3V ~ 3.6V LC Duplex Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Data Rate | 2.125Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3V ~ 3.6V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,048.55000 | ¥1,048.55 |
10 | ¥975.86500 | ¥9,758.65 |