FTLD10CE1C | ||
---|---|---|
DigiKey Part Number | 775-1135-ND | |
Manufacturer | ||
Manufacturer Product Number | FTLD10CE1C | |
Description | TXRX OPT CXP 12.5GB/S | |
Customer Reference | ||
Detailed Description | Transceiver Module Ethernet 10.5Gbs 850nm 3.3V MTP® (MPO) Pluggable, CXP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 10.5Gbs | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, CXP | |
Base Product Number |