DM80-01-3-8670-3-LC | ||
---|---|---|
DigiKey Part Number | DM80-01-3-8670-3-LC-ND | |
Manufacturer | ||
Manufacturer Product Number | DM80-01-3-8670-3-LC | |
Description | LASER DIODE 1606NM 2.511MW | |
Customer Reference | ||
Detailed Description | Laser Diode 1606nm 2.511mW 1.8V 100mA 13-Butterfly |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 1606nm | |
Voltage - Input | 1.8V | |
Current Rating (Amps) | 100mA | |
Power (Watts) | 2.511mW | |
Package / Case | 13-Butterfly |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | EOL 24/Mar/2016 |
HTML Datasheet | DM80-01-3/4 Specification |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A991B5A |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 1139895 |
Standard Package | 1 |