94.14 | ||
---|---|---|
DigiKey Part Number | 2066-94.14-ND | |
Manufacturer | ||
Manufacturer Product Number | 94.14 | |
Description | PCB SCKT FOR 55.34 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | 55.32, 55.34 Relays | |
Features | - |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥14.35160 | ¥717.58 |
Attribute | Description |
---|---|
Other Names | 2066-94.14 |
Standard Package | 50 |