94.04.0 | ||
---|---|---|
DigiKey Part Number | 2066-94.04.0-ND | |
Manufacturer | ||
Manufacturer Product Number | 94.04.0 | |
Description | RLY SOCKET FOR 55.34 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 55.32, 55.34 Relays | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.94000 | ¥58.94 |
10 | ¥55.24200 | ¥552.42 |
25 | ¥49.10440 | ¥1,227.61 |
50 | ¥46.64740 | ¥2,332.37 |
100 | ¥44.19220 | ¥4,419.22 |