
7H.51.0.230.0025 | |
|---|---|
DigiKey Part Number | 2066-7H.51.0.230.0025-ND |
Manufacturer | |
Manufacturer Product Number | 7H.51.0.230.0025 |
Description | PTC PANEL HEATER 25W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 25W 1.61" L x 1.61" W x 4.92" H (41.0mm x 41.0mm x 125.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 230VAC/DC | |
Specifications | Heater, 25W | |
Size / Dimension | 1.61" L x 1.61" W x 4.92" H (41.0mm x 41.0mm x 125.0mm) | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥464.30000 | ¥464.30 |
| 5 | ¥396.90400 | ¥1,984.52 |
| 10 | ¥370.98400 | ¥3,709.84 |
| 25 | ¥339.28000 | ¥8,482.00 |
| 50 | ¥338.25060 | ¥16,912.53 |











