39.71.0.024.5060 | ||
---|---|---|
DigiKey Part Number | 2066-39.71.0.024.5060-ND | |
Manufacturer | ||
Manufacturer Product Number | 39.71.0.024.5060 | |
Description | EMR MASTER INPUT SPDT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | AC/DC Input Module Output Module 6A 250VAC Output 24VAC/DC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC/DC Input Module | |
Color | Black | |
Style | DIN Rail Mount | |
Voltage - Input | 24VAC/DC | |
Voltage - Output | 250VAC | |
Current - Output | 6A | |
Turn On Time | 5ms | |
Turn Off Time | 6ms | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥175.96200 | ¥1,759.62 |