
RM6S-3H3-A200 | |
|---|---|
DigiKey Part Number | 1779-RM6S-3H3-A200-ND |
Manufacturer | |
Manufacturer Product Number | RM6S-3H3-A200 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3H3 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.244" (6.20mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.863 |
Manufacturer Ferroxcube | Effective Length (le) mm 27.3 |
Series | Effective Area (Ae) mm² 31.0 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 23.8 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 840.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 6 | Height 0.244" (6.20mm) |
Material 3H3 | Length 0.701" (17.90mm) |
Inductance Factor (Al) 200 nH | Width 0.323" (8.20mm) |
Gap Gapped |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.01346 | ¥16,026.92 |

