
EV-WT02P40P | |
|---|---|
DigiKey Part Number | 1914-EV-WT02P40P-ND |
Manufacturer | |
Manufacturer Product Number | EV-WT02P40P |
Description | EVAL BOARD FOR WT02P40P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | nRF5340, nRF7002, WT02P40P - Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Matter, Thread), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Matter, Thread), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | RF Pad, Antenna(s) Not Included | |
Utilized IC / Part | nRF5340, nRF7002, WT02P40P | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥446.37600 | ¥4,463.76 |




