New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT036

DigiKey Part Number
1914-ANT036-ND
Manufacturer
Manufacturer Product Number
ANT036
Description
WIFI, 2.4G+5G PANEL MOUNT ANTENA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Right Angle SMA Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fanstel Corp.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.447GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5GHz ~ 5.895GHz
Antenna Type
Whip, Right Angle
Number of Bands
2
VSWR
2
Return Loss
-
Gain
3.18dBi
Features
Cable - 100mm
Termination
SMA
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
6.252" (158.80mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥93.72880¥4,686.44
Manufacturers Standard Package