
SM3181 | |
|---|---|
DigiKey Part Number | 5328-SM3181-ND |
Manufacturer | |
Manufacturer Product Number | SM3181 |
Description | COAX ADAPT 2.4MM TO 2.92MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Plug, Male Pin | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 120°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,450.81000 | ¥1,450.81 |
| 10 | ¥1,233.33800 | ¥12,333.38 |
| 25 | ¥1,156.21480 | ¥28,905.37 |
| 50 | ¥1,101.11200 | ¥55,055.60 |

