5968003801 | ||
---|---|---|
DigiKey Part Number | 1934-1598-ND | |
Manufacturer | ||
Manufacturer Product Number | 5968003801 | |
Description | FERRITE CORE TOROID 68 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 68 Ferrite Core Toroid Type Length Width Diameter 0.500" (12.70mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 68 | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 16 | |
Effective Length (le) mm | 145 | |
Effective Area (Ae) mm² | 158 | |
Effective Magnetic Volume (Ve) mm³ | 22800 | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.91000 | ¥144.91 |
10 | ¥130.43500 | ¥1,304.35 |
30 | ¥98.55367 | ¥2,956.61 |
50 | ¥95.65340 | ¥4,782.67 |
100 | ¥84.05890 | ¥8,405.89 |
250 | ¥80.51644 | ¥20,129.11 |