2644373941 | ||
---|---|---|
DigiKey Part Number | 1934-1511-ND | |
Manufacturer | ||
Manufacturer Product Number | 2644373941 | |
Description | FERRITE PLATE 21.6MM X 11.65MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Plate 0.850" L x 0.459" W (21.60mm x 11.65mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.850" L x 0.459" W (21.60mm x 11.65mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.35100 | ¥73.51 |
25 | ¥5.44160 | ¥136.04 |
50 | ¥5.17060 | ¥258.53 |
100 | ¥4.62720 | ¥462.72 |
415 | ¥4.35465 | ¥1,807.18 |
830 | ¥4.20010 | ¥3,486.08 |