2644247001 | ||
---|---|---|
DigiKey Part Number | 1934-1538-ND | |
Manufacturer | ||
Manufacturer Product Number | 2644247001 | |
Description | FERRITE PLATE 12.52MM X 4.94MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Plate 0.493" L x 0.194" W (12.52mm x 4.94mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.493" L x 0.194" W (12.52mm x 4.94mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
Resource Type | Link |
---|---|
Datasheets | 2644247001 |
Product Training Modules | Ferrites Technical Overview |
Video File | How to Identify an Unknown Ferrite Rod Measuring Balun Performance How to Identify an Unknown Ferrite Core High Frequency Power Magnetics Technology Roadmap |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.42000 | ¥2.42 |
10 | ¥1.93400 | ¥19.34 |
25 | ¥1.63000 | ¥40.75 |
50 | ¥1.43320 | ¥71.66 |
100 | ¥1.28290 | ¥128.29 |
350 | ¥1.11689 | ¥390.91 |
700 | ¥1.01120 | ¥707.84 |
1,050 | ¥0.86029 | ¥903.30 |
5,250 | ¥0.83851 | ¥4,402.18 |
Attribute | Description |
---|---|
Other Names | 2644247001-ND 1934-1538 |
Standard Package | 350 |