2644246701 | ||
---|---|---|
DigiKey Part Number | 1934-1098-ND | |
Manufacturer | ||
Manufacturer Product Number | 2644246701 | |
Description | FERRITE PLATE 12.5MMX2.5MMX1.5MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Plate 0.49" L x 0.10" W x 0.06" H (12.5mm x 2.5mm x 1.5mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.49" L x 0.10" W x 0.06" H (12.5mm x 2.5mm x 1.5mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.25000 | ¥2.25 |
10 | ¥1.76200 | ¥17.62 |
25 | ¥1.48920 | ¥37.23 |
50 | ¥1.31120 | ¥65.56 |
100 | ¥1.17300 | ¥117.30 |
250 | ¥1.02096 | ¥255.24 |
600 | ¥0.92452 | ¥554.71 |
1,200 | ¥0.78653 | ¥943.84 |
5,400 | ¥0.76659 | ¥4,139.59 |