2644236501 | ||
---|---|---|
DigiKey Part Number | 1934-1270-ND | |
Manufacturer | ||
Manufacturer Product Number | 2644236501 | |
Description | FERRITE PLATE 22.6MMX7.6MMX6.9MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Plate 0.89" L x 0.30" W x 0.27" H (22.6mm x 7.6mm x 6.9mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.89" L x 0.30" W x 0.27" H (22.6mm x 7.6mm x 6.9mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.32000 | ¥11.32 |
10 | ¥9.75600 | ¥97.56 |
25 | ¥7.41480 | ¥185.37 |
50 | ¥7.02460 | ¥351.23 |
100 | ¥6.24400 | ¥624.40 |
288 | ¥5.85375 | ¥1,685.88 |
576 | ¥5.46351 | ¥3,146.98 |
1,152 | ¥5.42015 | ¥6,244.01 |