2644236401 | ||
---|---|---|
DigiKey Part Number | 1934-1277-ND | |
Manufacturer | ||
Manufacturer Product Number | 2644236401 | |
Description | FERRITE PLATE 14.4MMX7.6MMX6.9MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Ferrite Plate 0.57" L x 0.30" W x 0.27" H (14.4mm x 7.6mm x 6.9mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.57" L x 0.30" W x 0.27" H (14.4mm x 7.6mm x 6.9mm) |
Resource Type | Link |
---|---|
Datasheets | 2644236401 |
Product Training Modules | Ferrites Technical Overview |
Video File | How to Identify an Unknown Ferrite Rod Measuring Balun Performance How to Identify an Unknown Ferrite Core High Frequency Power Magnetics Technology Roadmap |
Environmental Information | |
HTML Datasheet | 2644236401 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.83000 | ¥4.83 |
10 | ¥4.03200 | ¥40.32 |
25 | ¥3.47760 | ¥86.94 |
50 | ¥3.12880 | ¥156.44 |
150 | ¥2.78167 | ¥417.25 |
300 | ¥2.50337 | ¥751.01 |
600 | ¥2.29487 | ¥1,376.92 |
1,050 | ¥1.94717 | ¥2,044.53 |
5,100 | ¥1.93169 | ¥9,851.62 |
Attribute | Description |
---|---|
Other Names | 1934-1277 |
Standard Package | 150 |