9231E | ||
---|---|---|
DigiKey Part Number | 2827-9231E-ND | |
Manufacturer | ||
Manufacturer Product Number | 9231E | |
Description | CUTTERS - SMALL ROUND HEAD -- CA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Oval Flush 4.25" (108.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 4.25" (108.0mm) | |
Features | - | |
Capacity | 0.203 ~ 1.016mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥787.49000 | ¥787.49 |
5 | ¥739.74200 | ¥3,698.71 |
10 | ¥715.88500 | ¥7,158.85 |
25 | ¥692.02120 | ¥17,300.53 |