7248E | ||
---|---|---|
DigiKey Part Number | 2827-7248E-ND | |
Manufacturer | ||
Manufacturer Product Number | 7248E | |
Description | CUTTERS - MEDIUM TAPER RELIEVED | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Flush 4.75" (120.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered, Relieved | |
Cut Edge | Flush | |
Length - Overall | 4.75" (120.7mm) | |
Features | - | |
Capacity | 0.025 ~ 0.914mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,003.77000 | ¥1,003.77 |
5 | ¥942.91800 | ¥4,714.59 |
10 | ¥912.50100 | ¥9,125.01 |
25 | ¥882.08520 | ¥22,052.13 |