SPCM-AQRH-15-FC | ||
---|---|---|
DigiKey Part Number | SPCM-AQRH-15-FC-ND | |
Manufacturer | ||
Manufacturer Product Number | SPCM-AQRH-15-FC | |
Description | PHOTON COUNT MODULE <50CPS FC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Photon Detector | |
Photon Detection Efficiency | 65% | |
Wavelength Range | 400 ~ 1060nm | |
Dark Count Rate | 50cps | |
Wavelength - Peak | 650nm | |
Max Count Rate | 37Mcps | |
Dead Time | 22ns | |
Voltage - Supply | 5VDC | |
Output | TTL 10ns 2.2V | |
Detector Type | Avalanche Photodiode | |
Active Area | 180μm | |
Features | FC Fiber Adaptor | |
Operating Temperature | 5°C ~ 70°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SPCM-AQRH Series Datasheet |
Featured Product | Single-Photon Counting Modules |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9027.50.4060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77,734.15000 | ¥77,734.15 |
Attribute | Description |
---|---|
Other Names | -SPCM-AQRH-15-FC |
Standard Package | 1 |