PYD 1598 / 7655 | ||
---|---|---|
DigiKey Part Number | 1601-PYD1598/7655-ND | |
Manufacturer | ||
Manufacturer Product Number | PYD 1598 / 7655 | |
Description | LOW POWER DIGIPYRO MOTION SENS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Sensor PIR (Passive Infrared) Low Power | |
Datasheet | Datasheet | |
EDA/CAD Models | PYD 1598 / 7655 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Digital | |
Voltage - Supply | 1.8V ~ 3.6V | |
Trigger Type | - | |
Features | Low Power | |
Package / Case | - | |
Operating Temperature | - | |
Detection Pattern | - |
Resource Type | Link |
---|---|
Datasheets | PYD 1598/7655 |
Featured Product | |
EDA Models | PYD 1598 / 7655 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.29000 | ¥45.29 |
Attribute | Description |
---|---|
Other Names | 96357655 -PYD 1598-ND PYD 1598 -PYD 1598 -1606-PYD1598/7655 Q13121479 -PYD1598 PYD1598/7655 -PYD1598-ND 1601-1007-NDL 1601-PYD1598/7655 1601-1007 1601-1007-ND |
Standard Package | 50 |