PE150BF | ||
---|---|---|
DigiKey Part Number | 1601-1003-ND | |
Manufacturer | ||
Manufacturer Product Number | PE150BF | |
Description | LAMP PARABOLIC REFLECTOR 150W | |
Customer Reference | ||
Detailed Description | Xenon Short Arc Lamp 15kV (Start), 11V ~ 13.5V (Operating) 1600lm Metal Can | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Short Arc Lamp | |
Style | Metal Can | |
Output Power | - | |
Voltage | 15kV (Start), 11V ~ 13.5V (Operating) | |
Visible Output | 1600lm | |
Temperature | 150°C (Max) | |
Base Product Number |