G063121000 | ||
---|---|---|
DigiKey Part Number | 1601-G063121000-ND | |
Manufacturer | ||
Manufacturer Product Number | G063121000 | |
Description | LENS ACHR VIS 16MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Achromatic Lens | |
Focal Length | 16mm | |
Wavelength | 450nm ~ 700nm | |
Optic Diameter | 8mm | |
Clear Aperture | 7mm | |
Optic Center Thickness | 3.5mm | |
Optic Edge Thickness | 2.4mm | |
Optic Material | - | |
Mounting Type | 25mm |
Resource Type | Link |
---|---|
Datasheets | LINOS Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9002.90.9500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,512.07000 | ¥1,512.07 |
Attribute | Description |
---|---|
Other Names | 1601-G063121000 |
Standard Package | 1 |