G061249000 | ||
---|---|---|
DigiKey Part Number | 1601-1118-ND | |
Manufacturer | ||
Manufacturer Product Number | G061249000 | |
Description | MOUNTING BASE MB 50 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Base | |
Length | 12mm | |
Outer Diameter | - | |
Boreholes | M2.3 | |
Adjustment Range | - |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | LINOS Microbench™ |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9033.00.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.35000 | ¥269.35 |
Attribute | Description |
---|---|
Other Names | 1601-1118 G061-249-000 |
Standard Package | 1 |