G061207000 | ||
---|---|---|
DigiKey Part Number | 1601-1102-ND | |
Manufacturer | ||
Manufacturer Product Number | G061207000 | |
Description | ROD 20 MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | G061207000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rod | |
Length | 20mm | |
Outer Diameter | 6mm | |
Boreholes | - | |
Adjustment Range | - |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | LINOS Microbench™ |
CAD Models | G061207000 Models |
HTML Datasheet | |
3D Drawings | G061207000.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 7326.19.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.76000 | ¥75.76 |
Attribute | Description |
---|---|
Other Names | 1601-1102 |
Standard Package | 1 |