G061111000 | ||
---|---|---|
DigiKey Part Number | 1601-1093-ND | |
Manufacturer | ||
Manufacturer Product Number | G061111000 | |
Description | SET OF SCREWS M2.3X5, (200PCS.) | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screws | |
Length | - | |
Outer Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.44000 | ¥287.44 |