DU 8902-1(H) | ||
---|---|---|
DigiKey Part Number | DU8902-1(H)-ND | |
Manufacturer | ||
Manufacturer Product Number | DU 8902-1(H) | |
Description | FLASHLAMP U QUARTZ | |
Customer Reference | ||
Detailed Description | Xenon Flashlamp 400V ~ 660V U-Shape | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Flashlamp | |
Style | U-Shape | |
Output Power | 500Ws | |
Voltage | 400V ~ 660V | |
Visible Output | - | |
Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DU 8902-1(H) |
PCN Obsolescence/ EOL | OBS 15/Sept/2023 |
HTML Datasheet | DU 8902-1(H) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8539.39.9000 |
Attribute | Description |
---|---|
Other Names | -DU8902-1(H) 96322369 DU 8902-1(H)-ND DU8902-1(H) -DU 8902-1(H)-ND -DU 8902-1(H) |
Standard Package | 30 |