C30902BH | ||
---|---|---|
DigiKey Part Number | 1601-C30902BH-ND | |
Manufacturer | ||
Manufacturer Product Number | C30902BH | |
Description | SENSOR PHOTODIODE 830NM TO18 | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 830nm 500ps TO-18 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 830nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1000nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 77 A/W @ 830nm | |
Response Time | 500ps | |
Voltage - DC Reverse (Vr) (Max) | 225 V | |
Current - Dark (Typ) | 15nA | |
Active Area | 0.2mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥651.29180 | ¥32,564.59 |
Attribute | Description |
---|---|
Other Names | 1601-C30902BH |
Standard Package | 70 |