C30884EH | ||
---|---|---|
DigiKey Part Number | 1601-C30884EH-ND | |
Manufacturer | ||
Manufacturer Product Number | C30884EH | |
Description | SENSOR PHOTODIODE 1060NM TO5 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 1060nm 1ns TO-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1060nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 8 A/W @ 1060nm | |
Response Time | 1ns | |
Voltage - DC Reverse (Vr) (Max) | 290 V | |
Current - Dark (Typ) | 75nA (Max) | |
Active Area | 0.5mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | C30884EH |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥749.14340 | ¥37,457.17 |
Attribute | Description |
---|---|
Other Names | 1601-C30884EH |
Standard Package | 40 |