C30645ECERH | ||
---|---|---|
DigiKey Part Number | 1601-C30645ECERH-ND | |
Manufacturer | ||
Manufacturer Product Number | C30645ECERH | |
Description | SENSOR PHOTODIODE 1550NM 2SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Photodiode 1550nm 2-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 1550nm | |
Color - Enhanced | - | |
Spectral Range | 1100nm ~ 1700nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 9.3 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Dark (Typ) | 50nA | |
Active Area | 80µm | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | C30645, C30662 Series |
HTML Datasheet | C30645 and C30662 Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
70 | ¥1,005.87229 | ¥70,411.06 |
Attribute | Description |
---|---|
Other Names | 1601-C30645ECERH |
Standard Package | 15 |