502-6501-30 | ||
---|---|---|
DigiKey Part Number | 1601-1323-ND | |
Manufacturer | ||
Manufacturer Product Number | 502-6501-30 | |
Description | LS-6501-30 XENON LIGHT SOURCE | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Xenon Light Source 11V ~ 28V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Light Source | |
Style | - | |
Output Power | 6Ws | |
Voltage | 11V ~ 28V | |
Visible Output | - | |
Temperature | 0°C ~ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,768.74000 | ¥5,768.74 |