502-3100-11 | ||
---|---|---|
DigiKey Part Number | 1601-502-3100-11-ND | |
Manufacturer | ||
Manufacturer Product Number | 502-3100-11 | |
Description | RSL-3100-11 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Xenon Flashlamp 11V ~ 28V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flashlamp | |
Style | - | |
Output Power | 2W | |
Voltage | 11V ~ 28V | |
Visible Output | - | |
Temperature | 0°C ~ 40°C |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,897.61000 | ¥5,897.61 |
Attribute | Description |
---|---|
Other Names | 1601-502-3100-11 |
Standard Package | 1 |