502-2100-1 | ||
---|---|---|
DigiKey Part Number | 1601-502-2100-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 502-2100-1 | |
Description | RSL-2100-1 | |
Customer Reference | ||
Detailed Description | Xenon Flashlamp 11V ~ 15V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Flashlamp | |
Style | - | |
Output Power | 2W | |
Voltage | 11V ~ 15V | |
Visible Output | - | |
Temperature | 0°C ~ 40°C |