502-1130-1 | ||
---|---|---|
DigiKey Part Number | 1601-502-1130-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 502-1130-1 | |
Description | LS-1130-1 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Xenon Flashlamp 15V ~ 28V Metal Can | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flashlamp | |
Style | Metal Can | |
Output Power | 20W | |
Voltage | 15V ~ 28V | |
Visible Output | - | |
Temperature | 0°C ~ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,089.30000 | ¥8,089.30 |