45-00-06-000 | ||
---|---|---|
DigiKey Part Number | 1601-45-00-06-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 45-00-06-000 | |
Description | 1.25X 160FL LOWER LENS, SWIR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Lens 1.25x | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens | |
Magnification Range | 1.25x | |
For Use With/Related Products | Microscope | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,772.18000 | ¥3,772.18 |