4401-288-005-01 | ||
---|---|---|
DigiKey Part Number | 1601-4401-288-005-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 4401-288-005-01 | |
Description | PROTECTIVE GLASS; WL=1064NM; D=1 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Protective Glass |
Resource Type | Link |
---|---|
Datasheets | LINOS Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9001.90.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,791.72000 | ¥1,791.72 |
Attribute | Description |
---|---|
Other Names | 1601-4401-288-005-01 |
Standard Package | 1 |