35-00-02-000 | ||
---|---|---|
DigiKey Part Number | 1601-1353-ND | |
Manufacturer | ||
Manufacturer Product Number | 35-00-02-000 | |
Description | LOWER LENS,4X 50FL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Lens 4x | |
Datasheet | Datasheet | |
EDA/CAD Models | 35-00-02-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lens | |
Magnification Range | 4x | |
For Use With/Related Products | Optem® Fusion Micro-Inspection Lens System |
Resource Type | Link |
---|---|
Datasheets | Optem Fusion Specifiers Guide |
CAD Models | 35-00-02-000 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9002.19.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,658.32000 | ¥2,658.32 |
Attribute | Description |
---|---|
Other Names | 1601-1353 |
Standard Package | 1 |