32734 | ||
---|---|---|
DigiKey Part Number | 1601-1424-ND | |
Manufacturer | ||
Manufacturer Product Number | 32734 | |
Description | FREQ INT HENE LASER 633NM 1.5MW | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 633nm | |
Voltage - Input | 115V, 230V | |
Current Rating (Amps) | - | |
Power (Watts) | 1.5mW | |
Package / Case | Cylinder (44.5mm Dia) |