32733 | ||
---|---|---|
DigiKey Part Number | 1601-32733-ND | |
Manufacturer | ||
Manufacturer Product Number | 32733 | |
Description | POWER SUPPLY (32734), CONTROL BO | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Laser - Power Supply | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Featured Product | REO HeNe Lasers |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9540 |
Attribute | Description |
---|---|
Other Names | 1601-32733 |
Standard Package | 1 |