31005 | ||
---|---|---|
DigiKey Part Number | 1601-1422-ND | |
Manufacturer | ||
Manufacturer Product Number | 31005 | |
Description | RED HENE LASER 633 NM 1.5 MW | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 633nm | |
Voltage - Input | 1500V | |
Current Rating (Amps) | 5.25mA | |
Power (Watts) | 1.5mW | |
Package / Case | Cylinder (44.5mm Dia) |
Resource Type | Link |
---|---|
Featured Product | REO HeNe Lasers |
PCN Obsolescence/ EOL | REO HeNe Lasers EOL 11/Sep/2020 |
HTML Datasheet | 31005 Technical Data |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9013.20.0000 |
Attribute | Description |
---|---|
Other Names | 1601-1422 |
Standard Package | 1 |