30682 | ||
---|---|---|
DigiKey Part Number | 1601-30682-ND | |
Manufacturer | ||
Manufacturer Product Number | 30682 | |
Description | LASER HEAD (30968), 543NM, 0.5MW | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 543nm | |
Power (Watts) | 0.5mW | |
Polarization | 500:1 Linear |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,194.76000 | ¥12,194.76 |