30625 | ||
---|---|---|
DigiKey Part Number | 1601-30625-ND | |
Manufacturer | ||
Manufacturer Product Number | 30625 | |
Description | LASER HEAD (30995), 633NM, 17.0M | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 633nm | |
Power (Watts) | 17mW | |
Polarization | 500:1 Linear |
Resource Type | Link |
---|---|
Featured Product | REO HeNe Lasers |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9013.20.0000 |
Attribute | Description |
---|---|
Other Names | 1601-30625 |
Standard Package | 1 |