30621 | ||
---|---|---|
DigiKey Part Number | 1601-30621-ND | |
Manufacturer | ||
Manufacturer Product Number | 30621 | |
Description | LASER HEAD (30989), 633NM, 2.0MW | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 633nm | |
Power (Watts) | 2mW | |
Polarization | 500:1 Linear |